Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number A25986TR-ND
Quantity Available
Manufacturer

Manufacturer Part Number

1-87523-5

Description CONN SOCKET 20-24AWG 15AU CRIMP
Expanded Description Contact Crimp Socket 20-24 AWG Gold
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
A33426TR-ND 2-87523-3 TE Connectivity AMP Connectors Tape & Reel (TR) ? 12,500 - Immediate
0.13277 12,500
Documents & Media
Datasheets 87523
3D Model 1-87523-5.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPMODU Mod IV
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 20-24 AWG
Contact Finish Gold
Contact Finish Thickness 15µin (0.38µm)
 
For Use With
Additional Resources
Standard Package ? 62,500
Other Names 1-87523-5-ND
A25985
A25985-ND
A25986TR

23:05:40 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
62,500 0.13519 8,449.19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : A25986-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,419 - Immediate
  • Unit Price: 0.48000
Send Feedback