• Value add packaging not available; alternate packaging exists.
  • Non-Stock ?
All prices are in US dollars.
Digi-Key Part Number A25986CT-ND
Price Break Unit Price Extended Price
Call Call Call
Quantity Available 0
Manufacturer

Manufacturer Part Number

1-87523-5

Description CONN SOCKET 20-24AWG 15AU CRIMP
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 87523
Product Photos 1-87523-5
Catalog Drawings Crimp Snap In Receptacle
3D Model 1-87523-5.pdf
Standard Package ? 1
Category

Connectors, Interconnects

Family

Rectangular Connectors - Contacts

Series AMPMODU Mod IV
Packaging ? Cut Tape (CT)?
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 20-24 AWG
Contact Finish Gold
Contact Finish Thickness 15µin (0.38µm)
For Use With
A26983-ND - CONN HOUSING 4POS .100 POLAR
A3011-ND - CONN HOUSING 2POS .100 SINGLE
A25842-ND - CONN HOUSING 20POS .100 POL DUAL
A25901-ND - CONN HOUSING 10POS .100 POL DUAL
A25903-ND - CONN HOUSING 16POS .100 POL DUAL
A25904-ND - CONN HOUSING 20POS .100 POL DUAL
A25906-ND - CONN HOUSING 26POS .100 POL DUAL
A25909-ND - CONN HOUSING 40POS .100 POL DUAL
A25908-ND - CONN HOUSING 34POS .100 POL DUAL
A25911-ND - CONN HOUSING 50POS .100 POL DUAL
A3014-ND - CONN HOUSING 5POS .100 SINGLE
A26966-ND - CONN HOUSING 5POS .100 SINGLE
A26963-ND - CONN HOUSING 2POS .100 SINGLE
A26982-ND - CONN HOUSING 3POS .100 POLAR
A26964-ND - CONN HOUSING 3POS .100 SINGLE
A3013-ND - CONN HOUSING 4POS .100 SINGLE
A26965-ND - CONN HOUSING 4POS .100 SINGLE
A26970-ND - CONN HOUSING 9POS .100 SINGLE
A3015-ND - CONN HOUSING 6POS .100 SINGLE
A25853-ND - CONN HOUSING 10POS .100 POL DUAL
A25852-ND - CONN HOUSING 10POS .100 POL DUAL
A3012-ND - CONN HOUSING 3POS .100 SINGLE
A25836-ND - CONN HOUSING 12POS .100 POL DUAL
A3017-ND - CONN HOUSING 8POS .100 SINGLE
A25809-ND - CONN HOUSING 16POS .100 DUAL ROW
A25851-ND - CONN HOUSING 8POS .100 POL DUAL
A3032-ND - CONN HOUSING 6POS .100 DUAL
A25849-ND - CONN HOUSING 6POS .100 POL DUAL
A3034-ND - CONN HOUSING 10POS .100 DUAL
A25868-ND - CONN HOUSING 20POS .100 POL DUAL
A25859-ND - CONN HOUSING 14POS .100 POL DUAL
A3029-ND - CONN HOUSING 20POS .100 SINGLE
A3039-ND - CONN HOUSING 20POS .100 DUAL
A3041-ND - CONN HOUSING 26POS .100 DUAL
A25902-ND - CONN HOUSING 14POS .100 POL DUAL
A25833-ND - CONN HOUSING 8POS .100 POL DUAL
A3044-ND - CONN HOUSING 40POS .100 DUAL
A25907-ND - CONN HOUSING 30POS .100 POL DUAL
A25820-ND - CONN HOUSING 30POS .100 DUAL ROW
A25905-ND - CONN HOUSING 24POS .100 POL DUAL
A3045-ND - CONN HOUSING 50POS .100 DUAL
A25892-ND - CONN HOUSING 50POS .100 POL DUAL
A25869-ND - CONN HOUSNG 20POS .100 POL W/STR
A3046-ND - CONN HOUSING 60POS .100 DUAL ROW
A25890-ND - CONN HOUSNG 40POS .100 POL W/STR
A25912-ND - CONN HOUSING 60POS .100 POL DUAL
A25913-ND - CONN HOUSING 64POS .100 POL DUAL
A3027-ND - CONN HOUSING 18POS .100 SINGLE
A25865-ND - CONN HOUSING 18POS .100 POL DUAL
A3021-ND - CONN HOUSING 12POS .100 SINGLE
A26969-ND - CONN HOUSING 8POS .100 SINGLE
A3022-ND - CONN HOUSING 13POS .100 SINGLE
A25870-ND - CONN HOUSING 22POS .100 POL DUAL
A3043-ND - CONN HOUSING 34POS .100 DUAL
A25811-ND - CONN HOUSING 18POS .100 DUAL ROW
A25821-ND - CONN HOUSING 34POS .100 DUAL ROW
A25885-ND - CONN HOUSING 34POS .100 POL DUAL
A25875-ND - CONN HOUSING 26POS .100 POL DUAL
A25889-ND - CONN HOUSING 40POS .100 POL DUAL
A25854-ND - CONN HOUSNG 10POS .100 POL W/STR
A25839-ND - CONN HOUSING 16POS .100 POL DUAL
A25835-ND - CONN HOUSING 10POS .100 POL DUAL
A3038-ND - CONN HOUSING 18POS .100 DUAL
A25838-ND - CONN HOUSING 14POS .100 POL DUAL
A25867-ND - CONN HOUSING 20POS .100 POL DUAL
A25893-ND - CONN HOUSING 50POS .100 POL DUAL
A25857-ND - CONN HOUSNG 12POS .100 POL W/STR
A25825-ND - CONN HOUSING 50POS .100 DUAL ROW
A25887-ND - CONN HOUSNG 34POS .100 POL W/STR
A3020-ND - CONN HOUSING 11POS .100 SINGLE
A25843-ND - CONN HOUSING 24POS .100 POL DUAL
A3040-ND - CONN HOUSING 24POS .100 DUAL
A25886-ND - CONN HOUSING 34POS .100 POL DUAL
A25891-ND - CONN HOUSING 44POS .100 POL DUAL
A25822-ND - CONN HOUSING 38POS .100 DUAL ROW
A25823-ND - CONN HOUSING 40POS .100 DUAL ROW
A25910-ND - CONN HOUSING 44POS .100 POL DUAL
A25876-ND - CONN HOUSNG 26POS .100 POL W/STR
A25841-ND - CONN HOUSING 20POS .100 POL DUAL
A25813-ND - CONN HOUSING 20POS .100 DUAL ROW
A25897-ND - CONN HOUSNG 60POS .100 POL W/STR
A25846-ND - CONN HOUSING 26POS .100 POL DUAL
A25888-ND - CONN HOUSING 40POS .100 POL DUAL
A25881-ND - CONN HOUSNG 30POS .100 POL W/STR
A25847-ND - CONN HOUSING 40POS .100 POL DUAL
A25860-ND - CONN HOUSNG 14POS .100 POL W/STR
A25894-ND - CONN HOUSNG 50POS .100 POL W/STR
A26962-ND - CONN HOUSING 1POS .100 SINGLE
A26967-ND - CONN HOUSING 6POS .100 SINGLE
A3031-ND - CONN HOUSING 4POS .100 DUAL
A26997-ND - CONN HOUSING 2POS .100 DUAL ROW
A3033-ND - CONN HOUSING 8POS .100 DUAL
A3036-ND - CONN HOUSING 14POS .100 DUAL
A25861-ND - CONN HOUSING 16POS .100 POL DUAL
A25804-ND - CONN HOUSING 10POS .100 DUAL ROW
A3019-ND - CONN HOUSING 10POS .100 SINGLE
A3035-ND - CONN HOUSING 12POS .100 DUAL
A26971-ND - CONN HOUSING 10POS .100 SINGLE
A25806-ND - CONN HOUSING 12POS .100 DUAL ROW
A26998-ND - CONN HOUSING 4POS .100 DUAL ROW
A25830-ND - CONN HOUSING 6POS .100 POL DUAL
A26999-ND - CONN HOUSING 6POS .100 DUAL ROW
A26994-ND - CONN HOUSING 18POS .100 POLAR
A25834-ND - CONN HOUSING 10POS .100 POL DUAL
A25831-ND - CONN HOUSING 6POS .100 POL DUAL
A25832-ND - CONN HOUSING 8POS .100 POL DUAL
A25807-ND - CONN HOUSING 14POS .100 DUAL ROW
A25812-ND - CONN HOUSING 20POS .100 DUAL ROW
A25858-ND - CONN HOUSING 14POS .100 POL DUAL
A25814-ND - CONN HOUSING 22POS .100 DUAL ROW
A25872-ND - CONN HOUSING 24POS .100 POL DUAL
A25816-ND - CONN HOUSING 26POS .100 DUAL ROW
A25882-ND - CONN HOUSING 32POS .100 POL DUAL
A25880-ND - CONN HOUSING 30POS .100 POL DUAL
A25840-ND - CONN HOUSING 18POS .100 POL DUAL
A25874-ND - CONN HOUSING 26POS .100 POL DUAL
A26981-ND - CONN HOUSING 30POS .100 SINGLE
A26992-ND - CONN HOUSING 15POS .100 POLAR
A26991-ND - CONN HOUSING 14POS .100 POLAR
A26975-ND - CONN HOUSING 14POS .100 SINGLE
A26978-ND - CONN HOUSING 20POS .100 SINGLE
A26996-ND - CONN HOUSING 22POS .100 POLAR
A25871-ND - CONN HOUSING 24POS .100 POL DUAL
A25844-ND - CONN HOUSING 24POS .100 POL DUAL
A122485-ND - 14 MODIV HSG DR MRKD .100 POL
A26986-ND - CONN HOUSING 7POS .100 POLAR
A26988-ND - CONN HOUSING 9POS .100 POLAR
A26989-ND - CONN HOUSING 10POS .100 POLAR
A26990-ND - CONN HOUSING 12POS .100 POLAR
A111775-ND - CONN RCPT HOUSING 13POS .100
A26972-ND - CONN HOUSING 11POS .100 SINGLE
A3018-ND - CONN HOUSING 9POS .100 SINGLE
A3023-ND - CONN HOUSING 14POS .100 SINGLE
A25815-ND - CONN HOUSING 24POS .100 DUAL ROW
A26995-ND - CONN HOUSING 20POS .100 POLAR
A3042-ND - CONN HOUSING 28POS .100 DUAL
A25864-ND - CONN HOUSING 18POS .100 POL DUAL
A111777-ND - CONN HOUSING 8POS .100 POL DUAL
3-87631-2-ND - CONN RCPT 36POS DL .100 CRIMP
A26987-ND - CONN HOUSING 8POS .100 POLAR
A25856-ND - CONN HOUSING 12POS .100 POL DUAL
A25837-ND - CONN HOUSING 12POS .100 POL DUAL
A26984-ND - CONN HOUSING 5POS .100 POLAR
A26968-ND - CONN HOUSING 7POS .100 SINGLE
A26985-ND - CONN HOUSING 6POS .100 POLAR
A25848-ND - CONN HOUSING 6POS .100 POL DUAL
102241-9-ND - CONN RCPT 11POS .100 POLAR
A26976-ND - CONN HOUSING 15POS .100 SINGLE
A25855-ND - CONN HOUSING 12POS .100 POL DUAL
A26974-ND - CONN HOUSING 13POS .100 SINGLE
A26973-ND - CONN HOUSING 12POS .100 SINGLE
A3024-ND - CONN HOUSING 15POS .100 SINGLE
A3037-ND - CONN HOUSING 16POS .100 DUAL
A25850-ND - CONN HOUSING 8POS .100 POL DUAL
A25862-ND - CONN HOUSING 16POS .100 POL DUAL
A3016-ND - CONN HOUSING 7POS .100 SINGLE
A26993-ND - CONN HOUSING 16POS .100 POLAR
4-87977-0-ND - CONN HOUSING RCPT CRIMP 30POS
A3025-ND - CONN HOUSING 16POS .100 SINGLE
A25877-ND - CONN HOUSING 28POS .100 POL DUAL
A25845-ND - CONN HOUSING 26POS .100 POL DUAL
A26979-ND - CONN HOUSING 22POS .100 SINGLE
A25819-ND - CONN HOUSING 30POS .100 DUAL ROW
A25802-ND - CONN HOUSING 6POS .100 DUAL ROW
A25818-ND - CONN HOUSING 28POS .100 DUAL ROW
A26977-ND - CONN HOUSING 16POS .100 SINGLE
A25805-ND - CONN HOUSING 10POS .100 DUAL ROW
5-87977-8-ND - CONN RCPT 56POS DL .100 CRIMP
A25879-ND - CONN HOUSING 30POS .100 POL DUAL
A25863-ND - CONN HOUSNG 16POS .100 POL W/STR
A25883-ND - CONN HOUSING 32POS .100 POL DUAL
3-87631-1-ND - CONN RCPT HSG 36POS DL CRIMP
87977-6-ND - 16 MODIV HSG DR MRKD .100 POL
6-87456-5-ND - CONN RCPT HSG 64POS DL .100
A25873-ND - CONN HOUSNG 24POS .100 POL W/STR
A25878-ND - CONN HOUSING 28POS .100 POL DUAL
A25826-ND - CONN HOUSING 54POS .100 DUAL ROW
3-87631-7-ND - CONN RCPT 42POS DL .100 CRIMP
A25817-ND - CONN HOUSING 26POS .100 DUAL ROW
A25866-ND - CONN HOUSNG 18POS .100 POL W/STR
A25827-ND - CONN HOUSING 60POS .100 DUAL ROW
A25896-ND - CONN HOUSING 60POS .100 POL DUAL
2-86177-1-ND - CONN RCPT HSNG 50POS DL CRIMP
A25808-ND - CONN HOUSING 14POS .100 DUAL ROW
A25895-ND - CONN HOUSING 60POS .100 POL DUAL
3-87456-8-ND - CONN RCPT HSG 44POS DL CRIMP
A25824-ND - CONN HOUSING 40POS .100 DUAL ROW
A25810-ND - CONN HOUSING 16POS .100 DUAL ROW
4-87977-2-ND - CONN RCPT 34POS DL .100 CRIMP
A25898-ND - CONN HOUSING 66POS .100 POL DUAL
A26980-ND - CONN HOUSING 26POS .100 SINGLE
5-87456-5-ND - CONN RCPT 70POS DL .100 CRIMP
1-102387-5-ND - CONN RCPT HSNG 22POS DUAL .100
A25884-ND - CONN HOUSNG 32POS .100 POL W/STR
3-87499-6-ND - CONN RCPT 19POS .100 CRIMP
5-87631-5-ND - CONN RCPT 70POS DL .100 CRIMP
Other Names 1875235
A25986CT
Alternate Package | This part is also available in the following packaging:
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
A25986-ND 1-87523-6 TE Connectivity AMP Connectors Bulk? 6,374 - Immediate
0.48000 1
A25986TR-ND 1-87523-5 TE Connectivity AMP Connectors Tape & Reel (TR)? 0
0.13519 62,500
Non-Stock
?

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
A33426CT-ND 2-87523-3 TE Connectivity AMP Connectors Cut Tape (CT)? 80,626 - Immediate
0.40000 1
Customers who are interested in this product are also interested in:
  • 1-87523-6 - TE Connectivity AMP Connectors | A25986-ND DigiKey Electronics
  • 1-87523-6
  • TE Connectivity AMP Connectors
  • CONN SOCKET 20-24AWG 15AU CRIMP
  • Unit Price 0.48000

14:01:11 4/30/2016