Add To Favorites
Product Overview
Digi-Key Part Number A32176-ND
Quantity Available 52
Can ship immediately
Manufacturer

Manufacturer Part Number

1-749812-1

Description CONN DSUB RCPT 25POS STR CRIMP
Expanded Description 25 Position D-Sub Receptacle, Female Sockets Connector, Free Hanging (In-Line) Crimp
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 1-749812-1
RoHS Information 1-749812-1 Statement of Compliance
RoHS 2 Statement
Online Catalog AMPLIMITE HDP-20 Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPLIMITE HDP-20
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Receptacle, Female Sockets
Number of Positions 25
Number of Rows 2
Shell Size, Connector Layout 3 (DB, B)
Contact Type Signal
Mounting Type Free Hanging (In-Line)
Flange Feature Housing/Shell (Unthreaded)
Termination Crimp
Features Backshell (Dual Exit), Strain Relief
Shell Material, Finish Steel, Tin Plated
Contact Finish Gold
Contact Finish Thickness Flash
Ingress Protection -
Operating Temperature -55°C ~ 105°C
Voltage Rating 250V
Current Rating Varies by Wire Gauge
Housing Material Polyamide (PA), Nylon, Glass Filled
Color Black
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 17498121
A32176

05:27:53 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.21000 14.21
10 12.92000 129.20
50 11.62800 581.40
100 10.98200 1,098.20
250 10.01300 2,503.25
500 9.36700 4,683.50
1,000 8.59180 8,591.80
2,500 8.39800 20,995.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback