Add To Favorites
Product Overview
Digi-Key Part Number ADM26S-ND
Quantity Available 1,710
Can ship immediately
Manufacturer

Manufacturer Part Number

1-746610-6

Description CONN PLUG IDC 26POS .1X.1 DIP
Expanded Description 26 Position Ribbon Cable, DIP Header Connector Black IDC 26-28 AWG, Stranded; 26-30 AWG Solid Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets 746610 Drawing
Product Training Modules AMP - Latch Overview
RoHS Information 1-746610-6 Statement of Compliance
RoHS 2 Statement
Featured Product AMP-LATCH Ribbon Cable Connectors
3D Model 1-746610-6.pdf
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog AMP-Latch Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMP-Latch
Packaging ? Bulk ?
Part Status Active
Connector Type Ribbon Cable, DIP Header
Number of Positions 26
Cable Pitch 0.050" (1.27mm)
Board-Side Pitch 0.100" (2.54mm)
Number of Rows 2
Row Spacing 0.100" (2.54mm)
Mounting Type Through Hole
Cable Termination IDC
Wire Gauge 26-28 AWG, Stranded; 26-30 AWG Solid
Features Feed Through
Contact Finish Tin
Contact Finish Thickness 100µin (2.54µm)
Color Black
Number of Positions Loaded All
 
Assembly
You May Also Be Interested In
  • 3365/26 300SF - 3M | MC26G-5-ND DigiKey Electronics
  • 3365/26 300SF
  • 3M
  • CBL RIBN 26COND 0.050 GRAY 5'
  • Unit Price 6.89000
  • MC26G-5-ND
Additional Resources
Standard Package ? 50
Other Names 17466106
ADM26S
AMD26S
AMD26S-ND

14:52:28 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.70000 2.70
10 2.44800 24.48
25 2.29800 57.45
50 2.19820 109.91
100 2.09820 209.82
250 1.89836 474.59
500 1.74850 874.25
1,000 1.49871 1,498.71
2,500 1.39880 3,496.99

Submit a request for quotation on quantities greater than those displayed.

Send Feedback