Keywords:





Product Index > Connectors, Interconnects > D-Sub, D-Shaped Connectors - Contacts > 1-745267-0

All prices are in US dollars.
Digi-Key Part NumberA100426CT-ND
Price BreakUnit PriceExtended Price
10.230000.23
100.214002.14
250.182804.57
500.160008.00
1000.1486014.86
2500.1314432.86
5000.1257262.86
1,0000.10286102.86
2,5000.09429235.72
Quantity Available Digi-Key Stock: 19,600
Can ship immediately
Manufacturer

Manufacturer Part Number

1-745267-0

DescriptionCONN PIN 18-22AWG TIN IDC
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CONN PIN 18-22AWG TIN IDC | 1-745267-0 | A100426CT-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 745267
Product Photos 1-745267
RoHS Information 1-745267-0 Statement of Compliance
Standard Package1
CategoryConnectors, Interconnects
FamilyD-Sub, D-Shaped Connectors - Contacts
SeriesAMPLIMITE HDE-20, Amp
PackagingCut Tape (CT)
Type-
Pin or SocketPin
Contact TerminationCrimp
Wire Gauge18-22 AWG
Contact FinishGold
Contact Finish ThicknessFlash
Other NamesA100426CT
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
A100426TR-ND1-745267-0Tape & Reel (TR)10,000 - Immediate0.0753310,000

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

9:11:54 5/23/2013 - Help With This Screen