Add To Favorites
Product Overview
Digi-Key Part Number A112409-ND
Quantity Available 77
Can ship immediately
Manufacturer

Manufacturer Part Number

1-583717-1

Description CONN CARDEDGE HSG 50POS .100 BLK
Expanded Description 50 Position Card Edge Connector Housing Black 0.100" (2.54mm) Free Hanging (In-Line)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 583717 Drawing
RoHS Information 1-583717-1 Statement of Compliance
RoHS 2 Statement
3D Model 1-583717-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series TWIN LEAF
Packaging ? Bulk ?
Part Status Active
Card Type Non Specified - Dual Edge
Number of Positions 50
Card Thickness 0.055" ~ 0.070" (1.40mm ~ 1.78mm)
Pitch 0.100" (2.54mm)
Features -
Mounting Type Free Hanging (In-Line)
Color Black
Flange Feature -
Material - Insulation Polyester Thermoplastic, Glass Filled
Note Contacts Not Included
Material Flammability Rating UL94 V-0
Operating Temperature -40°C ~ 85°C
 
Associated Product
Additional Resources
Standard Package ? 200
Other Names 1-583717-1-ND
A112409

07:15:16 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.61000 4.61
10 4.42200 44.22
25 4.05320 101.33
50 3.86900 193.45
100 3.68480 368.48
250 3.22424 806.06
500 3.13212 1,566.06
1,000 2.67151 2,671.51
2,500 2.48727 6,218.17

Submit a request for quotation on quantities greater than those displayed.

Send Feedback