Add To Favorites
Product Overview
Digi-Key Part Number A32899CT-ND
Quantity Available 27,884
Can ship immediately
Manufacturer

Manufacturer Part Number

1-5645986-2

Description CONN PIN RCPT .028-.033 SOLDER
Expanded Description Pin Receptacle Connector 0.028" ~ 0.033" (0.71mm ~ 0.84mm) No Tail Solder
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets 5645986
RoHS Information 1-5645986-2 Statement of Compliance
RoHS 2 Statement
3D Model 1-5645986-2.pdf
Online Catalog Miniature Spring Sockets
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series 3
Packaging ? Cut Tape (CT) ?
Part Status Active
Tail Type No Tail
Termination Solder
Length - Overall 0.290" (7.37mm)
Accepts Pin Diameter 0.028" ~ 0.033" (0.71mm ~ 0.84mm)
Mounting Hole Diameter 0.062" (1.57mm)
Pin Hole Diameter -
Flange Diameter 0.080" (2.03mm)
Tail Diameter -
Socket Depth 0.148" ~ 0.260" (3.76mm ~ 6.60mm)
Contact Material Beryllium Copper
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
Features -
Operating Temperature -65°C ~ 126°C
Board Thickness 0.031" ~ 0.125" (0.79mm ~ 3.18mm)
Insertion Force -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A32899
A32899-ND
A32899CT

06:45:29 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.51000 0.51
10 0.48100 4.81
25 0.43280 10.82
50 0.38480 19.24
100 0.36880 36.88
250 0.33672 84.18
500 0.32068 160.34
1,000 0.26455 264.55
2,500 0.24050 601.26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A32899TR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: 0.19678
Send Feedback