|
Keywords: ? 





Product Index > Cable Assemblies > Specialized Cable Assemblies > TE Connectivity 1-556127-5

All prices are in US dollars.
Digi-Key Part Number1-556127-5-ND
Price BreakUnit PriceExtended Price
190.1900090.19
1084.88300848.83
5076.925403,846.27
10072.681207,268.12
25070.5591617,639.79
50068.9676034,483.80
Quantity Available Digi-Key Stock: 10
Can ship immediately
Manufacturer

Manufacturer Part Number

1-556127-5

DescriptionCABLE ASSY PWR-PWR 8 WIRE 48"
Lead Free Status / RoHS StatusNot applicable / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
1-556127-5 TE Connectivity | 1-556127-5-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 556127
Product Photos 1-556127-5
RoHS Information 1-556127-5 Statement of Compliance
RoHS 2 Statement
3D Model 1-556127-5.pdf
Standard Package ? 1
Category

Cable Assemblies

Family

Specialized Cable Assemblies

SeriesAMPINNERGY, AMP
TypePower Contacts to Power Contacts
Number of Lines8
Cable Length - Unexposed4.00' (1.22m) 48"
Features-
Alternate Length
3-556127-9-ND - CABLE ASSY PWR-PWR 8 WIRE 144"
3-556127-7-ND - CABLE ASSY PWR-PWR 8 WIRE 24.5"
3-556127-6-ND - CABLE ASSY PWR-PWR 8 WIRE 18.5"
3-556127-5-ND - CABLE ASSY PWR-PWR 8 WIRE 16.5"
3-556127-4-ND - CABLE ASSY PWR-PWR 8 WIRE 34"
3-556127-3-ND - CABLE ASSY PWR-PWR 8 WIRE 180"
3-556127-2-ND - CABLE ASSY PWR-PWR 8 WIRE 96"
3-556127-1-ND - CABLE ASSY PWR-PWR 8 WIRE 70"
3-556127-0-ND - CABLE ASSY PWR-PWR 8 WIRE 57"
2-556127-9-ND - CABLE ASSY PWR-PWR 8 WIRE 28"
2-556127-8-ND - CABLE ASSY PWR-PWR 8 WIRE 42"
2-556127-7-ND - CABLE ASSY PWR-PWR 8 WIRE 60"
2-556127-5-ND - CABLE ASSY PWR-PWR 8 WIRE 21.5"
2-556127-4-ND - CABLE ASSY PWR-PWR 8 WIRE 24"
2-556127-3-ND - CABLE ASSY PWR-PWR 8 WIRE 264"
2-556127-2-ND - CABLE ASSY PWR-PWR 8 WIRE 132"
2-556127-1-ND - CABLE ASSY PWR-PWR 8 WIRE 72"
2-556127-0-ND - CABLE ASSY PWR-PWR 8 WIRE 56"
1-556127-9-ND - CABLE ASSY PWR-PWR 8 WIRE 30"
1-556127-8-ND - CABLE ASSY PWR-PWR 8 WIRE 36"
1-556127-7-ND - CABLE ASSY PWR-PWR 8 WIRE 33.5"
1-556127-4-ND - CABLE ASSY PWR-PWR 8 WIRE 140"
1-556127-3-ND - CABLE ASSY PWR-PWR 8 WIRE 128"
1-556127-2-ND - CABLE ASSY PWR-PWR 8 WIRE 116"
1-556127-1-ND - CABLE ASSY PWR-PWR 8 WIRE 104"
1-556127-0-ND - CABLE ASSY PWR-PWR 8 WIRE 92"

5:15:44 3/1/2015