• Version no longer manufactured. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 1-5501380-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

1-5501380-6

Description CONN FIBER ST PLUG SMPLX 125UM
Expanded Description Fiber Optic Plug Connector ST Simplex 125µm Silver
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series OPTIMATE
Part Status Discontinued at Digi-Key
Connector Style ST
Connector Type Plug
Simplex/Duplex Simplex
Mode Multimode
Fiber Core Diameter -
Fiber Cladding Diameter 125µm
Cable Diameter 0.9mm
Mounting Type Free Hanging (In-Line)
Fastening Type Bayonet Lock
Housing Color Silver
Boot Color Black
Ingress Protection -
Features Dust Cap, Strain Relief
Attenuation - Typ -0.3dB
Reflection -
Housing Material -
Ferrule Material Ceramic
Body Material Brass
Operating Temperature -
Mating Cycles 500
 
Additional Resources
Standard Package ? 1
Other Names 155013806

02:25:28 2/27/2017

Send Feedback