Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 1-534267-4-ND
Quantity Available
Manufacturer

Manufacturer Part Number

1-534267-4

Description CONN RCPT 6POS .100 DUAL GOLD
Expanded Description 6 Position Receptacle, Bottom or Top Entry Connector Gold 0.100" (2.54mm) Through Hole
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 534267 Drawing
3D Model 1-534267-4.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPMODU Mod IV
Packaging ? Tube ?
Part Status Active
Connector Type Receptacle, Bottom or Top Entry
Number of Positions 6
Number of Positions Loaded All
Pitch 0.100" (2.54mm)
Number of Rows 2
Row Spacing 0.100" (2.54mm)
Height Stacking (Mating) -
Height Above Board 0.265" (6.73mm)
Mounting Type Through Hole
Termination Solder
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
Features -
Color Black
 
Mating Products
Additional Resources
Standard Package ? 3,700

15:36:28 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,700 0.77000 2,849.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback