Keywords:





Product Index > Connectors, Interconnects > Card Edge Connectors - Edgeboard Connectors > 1-530843-8

Obsolete item; call Digi-Key for more information.

All prices are in US dollars.
Digi-Key Part Number1-530843-8-ND
Price BreakUnit PriceExtended Price
CallCallCall
Quantity Available 0
Manufacturer

Manufacturer Part Number

1-530843-8

DescriptionCONN SEC II 30POS 100C/L
Lead Free Status / RoHS StatusContains lead / RoHS non-compliant
CONN SEC II 30POS 100C/L | 1-530843-8 | 1-530843-8-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 530843
Product Photos STANDARD-660-SERIES
RoHS Information 1-530843-8 Statement of Compliance
3D Model 1-530843-8.pdf
Standard Package108
CategoryConnectors, Interconnects
FamilyCard Edge Connectors - Edgeboard Connectors
SeriesStandard Edge II, Amp
PackagingBulk
Card TypeMultibus I
GenderFemale
Number of Positions/Bay/Row-
Number of Positions60
Card Thickness0.054" ~ 0.070" (1.37mm ~ 1.78mm)
Number of Rows2
Pitch0.100" (2.54mm)
Features-
Mounting TypeThrough Hole
TerminationSolder
Contact MaterialPhosphor Bronze
Contact FinishGold
Contact Finish Thickness30µin (0.76µm)
Contact Type-
ColorBlack
Flange Feature-
Material - InsulationPolyester, Glass Filled
Operating Temperature-55°C ~ 85°C
Read OutDual
RoHS Replacement

19:56:56 5/20/2013 - Help With This Screen