Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number A112316-ND
Quantity Available
Manufacturer

Manufacturer Part Number

1-520532-6

Description CONN PLUG 16POS SDL RND 36
Expanded Description SDL, Plug Modular Connector 16 Positions Position Unshielded Crimp
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets 520532
RoHS Information 1-520532-6 Statement of Compliance
RoHS 2 Statement
3D Model 1-520532-6.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series 36
Packaging ? Bulk ?
Part Status Active
Connector Type SDL, Plug
Cable Type Round Cable, Stranded Wires
Number of Positions/Contacts 16 Positions
Features Keyed
Shielding Unshielded
Ratings -
Ingress Protection -
Termination Crimp
Length 0.848" (21.55mm)
Color Clear, Gray
Wire Gauge 26-28 AWG
Contact Finish Gold
Contact Finish Thickness 50µin (1.27µm)
Contact Material Copper Alloy
Current Rating 1.5A
Voltage Rating 30V
Housing Material Polycarbonate (PC)
Shield Material -
 
Associated Product
Additional Resources
Standard Package ? 1,000
Other Names 1-520532-6-ND
A112316

05:26:39 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 7.63420 7,634.20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback