Add To Favorites
Product Overview
Digi-Key Part Number A101782TR-ND
Quantity Available 510,000
Can ship immediately
Manufacturer

Manufacturer Part Number

1-487547-1

Description CONTACT FLAT FLEX SOCKET GOLD
Expanded Description Contact Crimp Socket Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 487547
RoHS Information 1-487547-1 Statement of Compliance
RoHS 2 Statement
3D Model 1-487547-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge -
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
 
For Use With
Assembly
You May Also Be Interested In
Additional Resources
Standard Package ? 30,000
Other Names 1-487547-1-ND
14875471
A101782TR

08:10:08 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
30,000 0.05520 1,656.05
60,000 0.05316 3,189.42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : A101782CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 540,798 - Immediate
  • Unit Price: 0.18000
Send Feedback