Add To Favorites
Product Overview
Digi-Key Part Number 1-487545-7-ND
Quantity Available 6,860
Can ship immediately
Manufacturer

Manufacturer Part Number

1-487545-7

Description CONN FFC RCPT HSG 20POS 1.27MM
Expanded Description Housing FFC Housing for Female Contacts Connector Latch Lock 20Pos 0.050" (1.27mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 487545
RoHS Information 1-487545-7 Statement of Compliance
RoHS 2 Statement
3D Model 1-487545-7.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPMODU System 50
Packaging ? Bulk ?
Part Status Active
Flat Flex Type FFC
Connector Type Housing for Female Contacts
Number of Positions 20
Number of Rows 1
Pitch 0.050" (1.27mm)
FFC, FCB Thickness 0.05-0.08mm
Locking Feature Latch Lock
Voltage Rating 100V
Housing Material Polyester
Features -
Operating Temperature -55°C ~ 105°C
Material Flammability Rating UL94 V-0
Current Rating 1.5A
Housing Color Black
Note Contacts Not Provided
Wire Gauge -
Insulation Diameter -
 
Mating Products
Associated Product
Assembly
You May Also Be Interested In
Additional Resources
Standard Package ? 1,000
Other Names 14875457

12:48:18 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.69000 1.69
10 1.53200 15.32
25 1.43840 35.96
50 1.37580 68.79
100 1.31330 131.33
250 1.18820 297.05
500 1.09438 547.19
1,000 0.93804 938.04
2,500 0.87550 2,188.76

Submit a request for quotation on quantities greater than those displayed.

Send Feedback