Add To Favorites
Product Overview
Digi-Key Part Number 1-487378-3-ND
Quantity Available 3,475
Can ship immediately
Manufacturer

Manufacturer Part Number

1-487378-3

Description CONN FFC RCPT HSG 14POS 2.54MM
Expanded Description Housing FFC Housing for Female Contacts Connector 14Pos 0.100" (2.54mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 32 Weeks
Documents & Media
Datasheets 487378
RoHS Information 1-487378-3 Statement of Compliance
RoHS 2 Statement
3D Model 1-487378-3.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Bulk ?
Part Status Active
Flat Flex Type FFC
Connector Type Housing for Female Contacts
Number of Positions 14
Number of Rows 1
Pitch 0.100" (2.54mm)
FFC, FCB Thickness 0.05-0.13mm
Locking Feature -
Voltage Rating 300V
Housing Material Thermoplastic
Features -
Operating Temperature -65°C ~ 105°C
Material Flammability Rating UL94 V-0
Current Rating 1.5A
Housing Color Black
Note Contacts Not Included
Wire Gauge -
Insulation Diameter -
 
Mating Products
Associated Product
Assembly
Additional Resources
Standard Package ? 1
Other Names 14873783

00:00:24 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.15000 1.15
10 1.00700 10.07
50 0.90820 45.41
100 0.86870 86.87
250 0.78976 197.44
500 0.71078 355.39
1,000 0.63181 631.81
2,500 0.57258 1,431.44
5,000 0.55283 2,764.16

Submit a request for quotation on quantities greater than those displayed.

Send Feedback