Add To Favorites
Product Overview
Digi-Key Part Number A100419TR-ND
Quantity Available 84,000
Can ship immediately
Manufacturer

Manufacturer Part Number

1-487117-1

Description CONTACT FLAT FLEX SOCKET GOLD
Expanded Description Contact Crimp Socket Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 31 Weeks
Documents & Media
Datasheets 487117
RoHS Information 1-487117-1 Statement of Compliance
RoHS 2 Statement
3D Model 1-487117-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge -
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 14,000
Other Names 1-487117-1-ND
14871171
A100419TR

11:39:52 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
14,000 0.13935 1,950.86
28,000 0.13728 3,843.91
70,000 0.13419 9,393.02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : A100419CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 88,207 - Immediate
  • Unit Price: 0.42000
Send Feedback