Add To Favorites
Product Overview
Digi-Key Part Number A100419CT-ND
Quantity Available 105,747
Can ship immediately
Manufacturer

Manufacturer Part Number

1-487117-1

Description CONTACT FLAT FLEX SOCKET GOLD
Expanded Description Contact Crimp Socket Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 487117
RoHS Information 1-487117-1 Statement of Compliance
RoHS 2 Statement
3D Model 1-487117-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge -
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A100419CT

16:51:57 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.42000 0.42
10 0.39700 3.97
25 0.34080 8.52
50 0.28960 14.48
100 0.27820 27.82
250 0.24980 62.45
500 0.23844 119.22
1,000 0.19870 198.70
2,500 0.18167 454.17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100419TR-ND
  • Minimum Quantity: 14,000
  • Quantity Available: 98,000 - Immediate
  • Unit Price: 0.13935
Send Feedback