Add To Favorites
Product Overview
Digi-Key Part Number A1461-ND
Quantity Available 12,179
Can ship immediately
Manufacturer

Manufacturer Part Number

1-480709-0

Description CONN CAP 12POS 94V-2 UNI-MATE
Expanded Description 12 Position Rectangular Housing Connector Receptacle Natural 0.250" (6.35mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Universal MATE-N-LOK
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Male or Female
Number of Positions 12
Pitch 0.250" (6.35mm)
Number of Rows 3
Row Spacing 0.250" (6.35mm)
Mounting Type Panel Mount, Snap-In
Contact Termination Crimp
Fastening Type Locking Ramp
Color Natural
Features -
Note Contacts Not Included
 
Mating Products
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1,000
Other Names 14807090
A1461

06:17:41 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.40000 0.40
10 0.38100 3.81
25 0.32640 8.16
50 0.27740 13.87
100 0.26650 26.65
250 0.23932 59.83
500 0.22846 114.23
1,000 0.19038 190.38
2,500 0.17406 435.16

Submit a request for quotation on quantities greater than those displayed.

Send Feedback