Add To Favorites
Product Overview
Digi-Key Part Number A1452-ND
Quantity Available 16,774
Can ship immediately
Manufacturer

Manufacturer Part Number

1-480702-0

Description CONN PLUG 4POS 94V-2 UNI-MATE
Expanded Description 4 Position Rectangular Housing Connector Plug Natural 0.250" (6.35mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Universal MATE-N-LOK
Packaging ? Bulk ?
Part Status Active
Connector Type Plug
Contact Type Male or Female
Number of Positions 4
Pitch 0.250" (6.35mm)
Number of Rows 1
Row Spacing -
Mounting Type Free Hanging (In-Line)
Contact Termination Crimp
Fastening Type Latch Lock
Color Natural
Features -
Note Contacts Not Included
 
Mating Products
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 14807020
A1452

03:25:32 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.23000 0.23
10 0.21700 2.17
50 0.15840 7.92
100 0.15210 15.21
250 0.13660 34.15
500 0.13038 65.19
1,000 0.10865 108.65
2,500 0.10089 252.23

Submit a request for quotation on quantities greater than those displayed.

Send Feedback