Add To Favorites
Product Overview
Digi-Key Part Number A1450-ND
Quantity Available 28,547
Can ship immediately
Manufacturer

Manufacturer Part Number

1-480700-0

Description CONN PLUG 3POS 94V-2 UNI-MATE
Expanded Description 3 Position Rectangular Housing Connector Plug Natural 0.250" (6.35mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Universal MATE-N-LOK
Packaging ? Bulk ?
Part Status Active
Connector Type Plug
Contact Type Male or Female
Number of Positions 3
Pitch 0.250" (6.35mm)
Number of Rows 1
Row Spacing -
Mounting Type Free Hanging (In-Line)
Contact Termination Crimp
Fastening Type Latch Lock
Color Natural
Features -
Note Contacts Not Provided
 
Mating Products
Mating Products
For Use With
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 2,800
Other Names 14807000
A1450

05:13:00 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.27000 0.27
10 0.25300 2.53
25 0.21680 5.42
50 0.18420 9.21
100 0.17690 17.69
250 0.15884 39.71
500 0.15162 75.81
1,000 0.12635 126.35
2,500 0.11552 288.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback