Add To Favorites
Product Overview
Digi-Key Part Number A27914-ND
Quantity Available 22,203
Can ship immediately
Manufacturer

Manufacturer Part Number

1-480435-0

Description CONN RCPT HSG 0.187 1POS NATURAL
Expanded Description 1 Position Housing Connector Female, Receptacle Natural 0.187" (4.75mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 480435 Drawing
FASTON Housings
RoHS Information 1-480435-0 Statement of Compliance
RoHS 2 Statement
3D Model 1-480435-0.pdf
PCN Design/Specification 480435 Housing 04/Feb/2015
Online Catalog Faston Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Faston
Part Status Active
Style Housing
Terminal Type Quick Connect, Disconnect
Gender Female, Receptacle
Terminal Size 0.187" (4.75mm)
Number of Positions 1
Stacking Direction -
For Use With/Related Products 0.187" (4.75mm) Quick Connects
Mounting Type Free Hanging (In-Line)
Color Natural
Material Nylon
Note Contacts Not Provided
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 20,000
Other Names 1-480435-0-ND
14804350
A27914

01:33:07 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.14000 0.14
10 0.12900 1.29
25 0.09600 2.40
50 0.08240 4.12
100 0.07970 7.97
250 0.06868 17.17
500 0.06592 32.96
1,000 0.05768 57.68
2,500 0.05219 130.47

Submit a request for quotation on quantities greater than those displayed.

Send Feedback