Add To Favorites
Product Overview
Digi-Key Part Number 1-480417-0-ND
Quantity Available 121
Can ship immediately
Manufacturer

Manufacturer Part Number

1-480417-0

Description CONN RCPT HSG 0.11 1POS NATURAL
Expanded Description 1 Position Housing Connector Female, Receptacle Natural 0.110" (2.79mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 480417
RoHS Information 1-480417-0 Statement of Compliance
RoHS 2 Statement
3D Model 1-480417-0.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Faston
Part Status Active
Style Housing
Terminal Type Quick Connect, Disconnect
Gender Female, Receptacle
Terminal Size 0.110" (2.79mm)
Number of Positions 1
Stacking Direction -
For Use With/Related Products 0.110" (2.79mm) Quick Connects
Mounting Type Free Hanging (In-Line)
Color Natural
Material Nylon
Note Contacts Not Provided
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names 14804170

02:14:49 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.18000 0.18
10 0.17100 1.71
50 0.12780 6.39
100 0.11870 11.87
250 0.10500 26.25
500 0.10044 50.22
1,000 0.08217 82.17
2,500 0.07532 188.31

Submit a request for quotation on quantities greater than those displayed.

Send Feedback