Add To Favorites
Product Overview
Digi-Key Part Number A1411-ND
Quantity Available 106,705
Can ship immediately
Manufacturer

Manufacturer Part Number

1-480318-0

Description CONN PLUG 2 POS MATE-N-LOK
Expanded Description 2 Position Rectangular Housing Connector Plug Natural 0.200" (5.08mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets 480318
RoHS Information 1-480318-0 Statement of Compliance
RoHS 2 Statement
3D Model 1-480318-0.pdf
Online Catalog Commercial MATE-N-LOK Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Commercial MATE-N-LOK
Packaging ? Bulk ?
Part Status Active
Connector Type Plug
Contact Type Female Socket
Number of Positions 2
Pitch 0.200" (5.08mm)
Number of Rows 1
Row Spacing -
Mounting Type Free Hanging (In-Line)
Contact Termination Crimp
Fastening Type Detent Lock
Color Natural
Features -
Note Contacts Not Included
 
Mating Products
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 14803180
A1411

17:40:11 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.29000 0.29
10 0.27100 2.71
50 0.19740 9.87
100 0.18960 18.96
250 0.17028 42.57
500 0.16254 81.27
1,000 0.13544 135.44
2,500 0.12383 309.58

Submit a request for quotation on quantities greater than those displayed.

Send Feedback