Keywords:





Product Index > Connectors, Interconnects > Sockets for ICs, Transistors > 1-390261-1

All prices are in US dollars.
Digi-Key Part NumberA100203-ND
Price BreakUnit PriceExtended Price
10.210000.21
100.198001.98
250.168804.22
500.147607.38
1000.1371013.71
2500.1213230.33
5000.1160258.01
1,0000.0949394.93
2,5000.08702217.55
Quantity Available Digi-Key Stock: 28,006
Can ship immediately
Manufacturer

Manufacturer Part Number

1-390261-1

DescriptionCONN IC SOCKET VERT 6POS TIN
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CONN IC SOCKET VERT 6POS TIN | 1-390261-1 | A100203-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 390261
Product Photos 1-390261-1
RoHS Information 1-390261-1 Statement of Compliance
3D Model 1-390261-1.pdf
Standard Package8,000
CategoryConnectors, Interconnects
FamilySockets for ICs, Transistors
Series-
TypeDIP, 0.3" (7.62mm) Row Spacing
Number of Positions or Pins (Grid)6 (2 x 3)
Pitch0.100" (2.54mm)
Mounting TypeThrough Hole
FeaturesOpen Frame
Contact FinishTin
Contact Finish Thickness60µin (1.52µm)
Dynamic Catalog390261 Series
Other Names1-390261-1-ND
13902611
A100203

23:26:17 5/25/2013 - Help With This Screen