Add To Favorites
Product Overview
Digi-Key Part Number A29287CT-ND
Quantity Available 32,962
Can ship immediately
Manufacturer

Manufacturer Part Number

1-353715-5

Description CONN RCPT 14-16AWG CRIMP TIN
Expanded Description Contact Crimp Socket 14-16 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 353715 Drawing
Product Training Modules Dynamic Series Connector Solutions
RoHS Information 1-353715-5 Statement of Compliance
RoHS 2 Statement
Featured Product AMP Dynamic Series Connectors
3D Model 1-353715-5.pdf
PCN Design/Specification Multiple Devices ID Mark/Logo Change 20/Aug/2015
Online Catalog Dynamic D-3 Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Dynamic D-3
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 14-16 AWG
Contact Finish Tin
Contact Finish Thickness -
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A29287CT

16:13:06 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.29000 0.29
10 0.26800 2.68
25 0.22880 5.72
50 0.20020 10.01
100 0.18600 18.60
250 0.16452 41.13
500 0.15738 78.69
1,000 0.12876 128.76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A29287TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 27,000 - Immediate
  • Unit Price: 0.10730
  • Bulk ? : A29287-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,652 - Immediate
  • Unit Price: 0.30000
Send Feedback