Add To Favorites
Product Overview
Digi-Key Part Number A28188CT-ND
Quantity Available 9,346
Can ship immediately
Manufacturer

Manufacturer Part Number

1-34243-1

Description CONN SPLICE 16-22 AWG CRIMP
Expanded Description Terminal Butt Splice, Inline, Individual Openings Connector Crimp 16-22 AWG Red
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 34243
RoHS Information 1-34243-1 Statement of Compliance
RoHS 2 Statement
3D Model 1-34243-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Plasti-Grip
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Butt Splice, Inline, Individual Openings
Number of Wire Entries 2
Termination Crimp
Wire Gauge 16-22 AWG
Insulation Fully Insulated
Features -
Color Red
 
Tooling
Additional Resources
Standard Package ? 1
Other Names A28188CT

01:38:03 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.78000 0.78
10 0.68700 6.87
25 0.64680 16.17
50 0.61960 30.98
100 0.59270 59.27
250 0.53884 134.71
500 0.48498 242.49
1,000 0.43109 431.09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A28188TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 7,500 - Immediate
  • Unit Price: 0.35516
  • Bulk ? : A27462-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,280 - Immediate
  • Unit Price: 0.46000
  • Bulk ? : 8-34243-1-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.57499
Send Feedback