Add To Favorites
Product Overview
Digi-Key Part Number A98534DKR-ND
Quantity Available 13,030
Can ship immediately
Manufacturer

Manufacturer Part Number

1-338088-6

Description CONN MOD JACK 8P8C VERT UNSHLD
Expanded Description Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded Cat3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Connector Type Jack
Number of Positions/Contacts 8p8c (RJ45, Ethernet)
Number of Ports 1
Number of Rows 1
Mounting Type Surface Mount
Orientation Vertical
Termination Solder
Shielding Unshielded
Ratings Cat3
Features Solder Retention
LED Color Does Not Contain LED
Ingress Protection -
Tab Direction User Selectable
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness -
Housing Material Polyamide (PA9T), Nylon 9T, Glass Filled
Operating Temperature -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A98534DKR

12:34:00 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.98000 1.98
10 1.79500 17.95
25 1.68520 42.13
50 1.61200 80.60
100 1.53870 153.87

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A98534TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 12,750 - Immediate
  • Unit Price: 1.26560
  • Cut Tape (CT) ? : A98534CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,030 - Immediate
  • Unit Price: 1.98000
Send Feedback