Add To Favorites
Product Overview
Digi-Key Part Number A99306TR-ND
Quantity Available 5,500
Can ship immediately
Manufacturer

Manufacturer Part Number

1-338088-3

Description CONN MOD JACK 8P8C VERT UNSHLD
Expanded Description Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded Cat3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Connector Type Jack
Number of Positions/Contacts 8p8c (RJ45, Ethernet)
Number of Ports 1
Number of Rows 1
Mounting Type Surface Mount
Orientation Vertical
Termination Solder
Shielding Unshielded
Ratings Cat3
Features Solder Retention
LED Color Does Not Contain LED
Ingress Protection -
Tab Direction User Selectable
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness -
Housing Material Polyamide (PA9T), Nylon 9T, Glass Filled
Operating Temperature -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 250
Other Names 1-338088-3-ND
13380883
A99306TR

16:02:04 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
250 1.19664 299.16
500 1.10216 551.08
750 1.07068 803.01
1,250 0.94471 1,180.89
1,750 0.91322 1,598.14
2,500 0.88174 2,204.34
6,250 0.83765 5,235.30
12,500 0.81875 10,234.41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : A99306CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,734 - Immediate
  • Unit Price: 1.87000
  • Digi-Reel® ? : A99306DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,734 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback