Keywords:





Product Index > Connectors, Interconnects > Terminals - Foil Connectors > 1-330716-3

All prices are in US dollars.
Digi-Key Part Number1-330716-3-ND
Price BreakUnit PriceExtended Price
11.240001.24
101.0920010.92
251.0280025.70
500.9852049.26
1000.9424094.24
2500.85672214.18
5000.77104385.52
1,0000.68538685.38
2,5000.621121,552.81
Quantity Available
Manufacturer

Manufacturer Part Number

1-330716-3

DescriptionCONN TERM DOUBLE FACE 10-12AWG
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CONN TERM DOUBLE FACE 10-12AWG | 1-330716-3 | 1-330716-3-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 330716
Product Photos 1-330716-3
RoHS Information 1-330716-3 Statement of Compliance
Featured Product SOLISTRAND™, Budget, and DIAMOND GRIP™ Terminals and Splices
3D Model 1-330716-3.pdf
Standard Package500
CategoryConnectors, Interconnects
FamilyTerminals - Foil Connectors
SeriesSolistrand, Termi-Foil, Amp
PackagingBulk
Terminal TypeDouble Face, Slotted
Foil Crimp Area0.454" x 0.708" (12.80mm x 17.98mm)
Length - Overall1.068" (27.13mm)
Wire Gauge10-12 AWG
Contact FinishNickel
Contact MaterialCopper
Associated Product525693-ND - TOOL HAND SOLIS STRATO 10-22AWG
46447-ND - TOOL HAND SOLIS STRATO 10-22AWG
A27223-ND - TOOL HAND CRIMP SOLIS 10-22AWG
Other Names13307163

1:03:35 5/24/2013 - Help With This Screen