Keywords:





Product Index > Hardware, Fasteners, Accessories > Washers > 1-329632-2

All prices are in US dollars.
Digi-Key Part NumberA1129-ND
Price BreakUnit PriceExtended Price
10.340000.34
100.318003.18
250.272006.80
500.2314011.57
1000.2223022.23
2500.1996049.90
5000.1905295.26
1,0000.15876158.76
2,5000.14515362.88
Quantity Available Digi-Key Stock: 82,464
Can ship immediately
Manufacturer

Manufacturer Part Number

1-329632-2

DescriptionWASHER INT TOOTH PHOSPHOR BRONZE
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
WASHER INT TOOTH PHOSPHOR BRONZE | 1-329632-2 | A1129-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 329632
Product Photos 1-329632-2
RoHS Information 1-329632-2 Statement of Compliance
Standard Package1,000
CategoryHardware, Fasteners, Accessories
FamilyWashers
Series-
TypeInternal Tooth
Thread/Screw/Hole Size-
Diameter - Inside0.509" (12.93mm)
Diameter - Outside0.625" (15.88mm) 5/8"
Thickness0.022" (0.56mm)
PlatingNickel
MaterialPhosphor Bronze
Dynamic CatalogLock Washer
Other Names13296322
A1129

11:23:39 5/25/2013 - Help With This Screen