Add To Favorites
Product Overview
Digi-Key Part Number A27421CT-ND
Quantity Available 8,130
Can ship immediately
Manufacturer

Manufacturer Part Number

1-328281-1

Description CONN SPADE TERM 14-16AWG #6 BLU
Expanded Description Blue 6 Stud Spade Terminal Connector Crimp 14-16 AWG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series PIDG
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Stud/Tab Size 6 Stud
Width - Outer Edges 0.244" (6.20mm)
Length - Overall 0.846" (21.49mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 14-16 AWG
Insulation Insulated
Features Serrated Termination
Color Blue
Contact Finish Tin
Contact Material Copper
Insulation Diameter 0.115" ~ 0.170" (2.92mm ~ 4.32mm)
Material - Insulation Polyamide (PA), Nylon
Length - Ring Center to Termination 0.312" (7.92mm)
Length - Termination 0.404" (10.26mm)
Tongue Inside Opening 0.145" (3.68mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A27421CT

06:20:16 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.11000 1.11
10 0.97400 9.74
25 0.91680 22.92
50 0.87840 43.92
100 0.84030 84.03
250 0.76392 190.98
500 0.68752 343.76
1,000 0.61112 611.12
2,500 0.55383 1,384.58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A27421TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 0.48612
  • Bulk ? : A27421-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,435 - Immediate
  • Unit Price: 0.55000
  • Bulk ? : 8-328281-1-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.44518
Send Feedback