Add To Favorites
Product Overview
Digi-Key Part Number A117226-ND
Quantity Available 937
Can ship immediately
Manufacturer

Manufacturer Part Number

1-293607-1

Description CONN RING NUT FOR PLUG/RCPT HSG
Expanded Description Connector Ring Nut For Plug and Receptacle Housings
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 293607 Drawing
Video File NECTOR M Connector Overview
Design Resources Lighting Product Selector
Featured Product NECTOR M Power System
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Nector M
Part Status Active
Accessory Type Ring Nut
For Use With/Related Products Plug and Receptacle Housings
Specifications 3 Positions, Cable Retention
Material Polyamide (PA), Nylon, Glass Filled
Color Black
 
Additional Resources
Standard Package ? 1
Other Names A117226

19:58:34 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.58000 0.58
10 0.54700 5.47
50 0.43800 21.90
100 0.41970 41.97
250 0.38320 95.80
500 0.36496 182.48
1,000 0.30109 301.09
2,500 0.27372 684.30

Submit a request for quotation on quantities greater than those displayed.

Send Feedback