Add To Favorites
Product Overview
Digi-Key Part Number A99754-ND
Quantity Available 7,898
Can ship immediately
Manufacturer

Manufacturer Part Number

1-292215-3

Description CONN HEADER 13POS 1.5MM TIN
Expanded Description 13 Position Adapter Connector Plug, Male Pins To Plug, Male Pins 0.059" (1.50mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets 292215 Drawing
RoHS Information 1-292215-3 Statement of Compliance
RoHS 2 Statement
3D Model 1-292215-3.pdf
PCN Design/Specification 292215 Drawing 02/Dec/2014
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Mini CT
Part Status Active
Convert From (Adapter End) Plug, Male Pins
Convert To (Adapter End) Plug, Male Pins
Number of Positions 13
Pitch 0.059" (1.50mm)
Number of Rows 1
Row Spacing -
Mounting Type Panel Mount, Snap-In
 
Additional Resources
Standard Package ? 500
Other Names A99754

14:56:32 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.98000 0.98
10 0.86200 8.62
25 0.81120 20.28
50 0.77740 38.87
100 0.74360 74.36
250 0.67600 169.00
500 0.60842 304.21
1,000 0.54081 540.81
2,500 0.49011 1,225.28

Submit a request for quotation on quantities greater than those displayed.

Send Feedback