• Obsolete item.
Product Overview
Digi-Key Part Number A24329-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

1-229913-1

Description KIT, RCPT, 50 POS, B SLOT
Expanded Description 50 Position Receptacle Connector Free Hanging (In-Line), Right Angle IDC
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
A33616-ND 1-5229913-1 TE Connectivity AMP Connectors Box 27 - Immediate
4.88000 1
Documents & Media
Datasheets 229913
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series CHAMP .085
Part Status Obsolete
Connector Style Outer Shroud Contacts
Connector Type Receptacle
Number of Positions 50
Number of Rows 2
Mounting Type Free Hanging (In-Line), Right Angle
Termination IDC
Flange Feature Insert, Threaded (4-40)
Type -
Features Assembly Kit, Backshell, Cable Clamp, Dust Cover, Mounting Hardware
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names 1-229913-1-ND
12299131
A24329

17:21:38 3/24/2017

Send Feedback