Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 1-221607-5-ND
Quantity Available
Manufacturer

Manufacturer Part Number

1-221607-5

Description CONN PIN CONTACT BNC SOLDER
Expanded Description Pin Contact Coax Solder BNC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 221607
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Bulk ?
Part Status Active
Cable Group -
Center Conductor Diameter -
Wire Gauge -
Contact Termination Solder
Pin or Socket Pin
Type BNC
Mounting Type Free Hanging (In-Line)
Impedance -
Contact Material Brass
Contact Finish -
Contact Finish Thickness -
Features -
Board Thickness -
 
Additional Resources
Standard Package ? 1,000

11:35:46 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.56227 562.27

Submit a request for quotation on quantities greater than those displayed.

Send Feedback