Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number A112010-ND
Quantity Available
Manufacturer

Manufacturer Part Number

1-221182-0

Description CONN PIN CONTACT BNC SOLDER GOLD
Expanded Description Pin Contact Coax Gold Solder BNC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 221182
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Bulk ?
Part Status Active
Cable Group -
Center Conductor Diameter 0.035" (0.89mm)
Wire Gauge -
Contact Termination Solder
Pin or Socket Pin
Type BNC
Mounting Type Free Hanging (In-Line)
Impedance 75 Ohm
Contact Material Brass
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
Features -
Board Thickness -
 
Additional Resources
Standard Package ? 1
Other Names 1-221182-0-ND
A112010

00:18:56 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 1.31031 1,310.31

Submit a request for quotation on quantities greater than those displayed.

Send Feedback