|
Keywords: ? 





Product Index > Connectors, Interconnects > Keystone - Faceplates, Frames > TE Connectivity 1-2111025-3

All prices are in US dollars.
Digi-Key Part NumberA108720-ND
Price BreakUnit PriceExtended Price
13.470003.47
102.7600027.60
502.41500120.75
1002.30000230.00
2502.01248503.12
5001.95500977.50
1,0001.667491,667.49
2,5001.552503,881.26
5,0001.495007,475.00
Quantity Available Digi-Key Stock: 43
Can ship immediately
Manufacturer

Manufacturer Part Number

1-2111025-3

DescriptionFACEPLATE SNGL GANG 6PORT WHITE
Lead Free Status / RoHS StatusNot applicable / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
1-2111025-3 TE Connectivity | A108720-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 2111025 Drawing
Product Photos 1-2111025-3
Standard Package ? 10
Category

Connectors, Interconnects

Family

Keystone - Faceplates, Frames

SeriesSL 110Connect, AMP
StyleSingle Gang
TypeFaceplate
Number of Ports6
Port DirectionStraight
ColorWhite
FeaturesMounting Hardware
For Use With/Related Products110 Connect, SL Series, MT-RJ Series
Size / Dimension114.30mm H x 69.85mm W
MaterialPolycarbonate (PC)
Material Flammability Rating-
Other NamesA108720

5:52:41 2/27/2015