|
Keywords: ? 





Product Index > Connectors, Interconnects > Keystone - Faceplates, Frames > TE Connectivity AMP Connectors 1-2111010-3

All prices are in US dollars.
Digi-Key Part NumberA108710-ND
Price BreakUnit PriceExtended Price
15.400005.40
104.2960042.96
503.75900187.95
1003.58000358.00
2503.13248783.12
5003.043001,521.50
1,0002.595512,595.51
2,5002.416506,041.25
5,0002.3270011,634.98
Quantity Available Digi-Key Stock: 45
Can ship immediately
Manufacturer

Manufacturer Part Number

1-2111010-3

DescriptionFACEPLATE SNGL GANG 3PORT WHITE
Lead Free Status / RoHS StatusNot applicable / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
1-2111010-3 TE Connectivity AMP Connectors | A108710-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 2111010 Drawing
Product Photos 1-2111010-3
Standard Package ? 10
Category

Connectors, Interconnects

Family

Keystone - Faceplates, Frames

SeriesSL 110Connect
StyleSingle Gang
TypeFaceplate
Number of Ports3
Port DirectionStraight
ColorWhite
FeaturesLabel Cover/Holder with Labels, Mounting Hardware
For Use With/Related Products110 Connect, SL Series, MT-RJ Series
Size / Dimension114.30mm H x 69.85mm W
MaterialPolycarbonate (PC)
Material Flammability Rating-
Other NamesA108710

17:44:41 7/6/2015