Keywords:





Product Index > Connectors, Interconnects > Rectangular Connectors - Board In, Direct Wire to Board > 1-2106489-1

All prices are in US dollars.
Digi-Key Part NumberA100381TR-ND
Price BreakUnit PriceExtended Price
3500.38129133.45
7000.36314254.20
1,0500.29959314.57
1,7500.29051508.40
2,4500.27236667.27
8,7500.245122,144.80
17,5000.241494,226.04
35,0000.236048,261.44
Quantity Available Digi-Key Stock: 3,150
Can ship immediately
Manufacturer

Manufacturer Part Number

1-2106489-1

DescriptionCONN IDC HOUSING 1POS 20AWG T/H
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CONN IDC HOUSING 1POS 20AWG T/H | 1-2106489-1 | A100381TR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets IDC SSL Connector Appl Spec
2106yyy Series IDC SSL Conn
Product Photos 2106XXX
RoHS Information 1-2106489-1 Statement of Compliance
Featured Product IDC SSL Connectors
3D Model 1-2106489-1.pdf
Standard Package350
CategoryConnectors, Interconnects
FamilyRectangular Connectors - Board In, Direct Wire to Board
Series-
PackagingTape & Reel (TR)
Connector TypeIndividual Wires
Number of Positions1
Pitch0.157" (4.00mm)
Number of Rows1
Row Spacing-
Mounting TypeThrough Hole, Right Angle
Cable TerminationIDC
Wire Gauge20 AWG
FeaturesClosed End
Contact FinishTin
Contact Finish Thickness-
ColorNatural
Number of Positions LoadedAll
Dynamic CatalogIDC SSL Connectors
Other Names121064891
A100381TR
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
A100381CT-ND1-2106489-1Cut Tape (CT)3,490 - Immediate0.640001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

0:21:58 5/22/2013 - Help With This Screen