Add To Favorites
Product Overview
Digi-Key Part Number A101045TR-ND
Quantity Available 32,000
Can ship immediately
Manufacturer

Manufacturer Part Number

1-2106123-1

Description CONN SSL SKT CONT 22-24AWG CRIMP
Expanded Description 22-24 AWG SSL Contact, Socket Crimp Free Hanging (In-Line)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets SlimSeal SSL Connectors
2106123
RoHS Information 1-2106123-1 Statement of Compliance
RoHS 2 Statement
Design Resources Lighting Product Selector
Featured Product SlimSeal Connectors
3D Model 1-2106123-1.pdf
Online Catalog SlimSeal Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series SlimSeal
Packaging ? Tape & Reel (TR) ?
Part Status Active
Style Board to Cable/Wire
Connector Type Contact, Socket
Number of Positions 1
Mounting Type Free Hanging (In-Line)
Termination Crimp
Pitch -
Wire Gauge 22-24 AWG
Features -
Contact Finish Tin
Contact Material Copper Alloy
Fastening Type -
Housing Color -
Housing Material -
Operating Temperature -
Voltage Rating -
Current Rating -
Mating Cycles -
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 8,000
Other Names 121061231
A101045TR

23:27:39 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
8,000 0.08879 710.32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : A101045CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 41,947 - Immediate
  • Unit Price: 0.24000
Send Feedback