Keywords:





Product Index > Cable Assemblies > Solid State Lighting Cables > 1-2083135-2

All prices are in US dollars.
Digi-Key Part NumberA107388-ND
Price BreakUnit PriceExtended Price
110.0100010.01
109.5700095.70
258.70000217.50
508.26500413.25
1008.04750804.75
2507.177521,794.38
5006.742503,371.25
1,0005.959505,959.50
2,5005.6550014,137.50
Quantity Available Digi-Key Stock: 299
Can ship immediately
Manufacturer

Manufacturer Part Number

1-2083135-2

DescriptionCABLE 4 POS FEMALE/FEMALE
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CABLE 4 POS FEMALE/FEMALE | 1-2083135-2 | A107388-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets x-2083135
Product Photos 1-2083135-2
Standard Package100
CategoryCable Assemblies
FamilySolid State Lighting Cables
SeriesNector, Amp
1st ConnectorSocket, 4 Position
2nd ConnectorSocket, 4 Position
ColorBlack, White
Length48.0" (1219.2mm)
Features-
Dynamic CatalogNector Series
Other Names120831352
A107388

2:45:01 5/12/2013 - Help With This Screen