Keywords:





Product Index > Connectors, Interconnects > Circular Connectors - Cable Clamps > 1-206322-0

Non-Stock

All prices are in US dollars.
Digi-Key Part Number1-206322-0-ND
Price BreakUnit PriceExtended Price
3004.403001,320.90
Quantity Available
Manufacturer

Manufacturer Part Number

1-206322-0

DescriptionCONN CABLE CLAMP SHELL SIZE 17
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CONN CABLE CLAMP SHELL SIZE 17 | 1-206322-0 | 1-206322-0-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 206322
Product Photos 206322
RoHS Information 1-206322-0 Statement of Compliance
3D Model 1-206322-0.pdf
Standard Package300
CategoryConnectors, Interconnects
FamilyCircular Connectors - Cable Clamps
SeriesCPC, Amp
Cable Opening0.703" (17.86mm)
Diameter1.131" (28.73mm)
Shell Size - Insert17
Thread Size15/16-20
FeaturesAssembly Kit
Ingress Protection-
Other Names12063220
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
A33767-ND206322-9Bulk1,641 - Immediate6.670001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

6:14:05 5/23/2013 - Help With This Screen