Add To Favorites
Product Overview
Digi-Key Part Number A32514-ND
Quantity Available 2,292
Can ship immediately
Manufacturer

Manufacturer Part Number

1-206062-6

Description CONN BACKSHELL W/CLAMP SZ 11
Expanded Description Black Connector Backshell, Cable Clamp 5/8-24 UNEF 11
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets 206062 Drawing
Product Training Modules Connectivity Circular Plastic Connectors (CPC)
RoHS Information 1-206062-6 Statement of Compliance
RoHS 2 Statement
3D Model 1-206062-6.pdf
Online Catalog CPC Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series CPC
Part Status Active
Type Backshell, Cable Clamp
Cable Opening 0.329" (8.36mm)
Diameter - Outside 0.825" (20.96mm)
Shell Size - Insert 11
Thread Size 5/8-24 UNEF
Cable Exit 180°
Material Thermoplastic
Plating -
Shielding -
Color Black
Features Clamp Screws
Ingress Protection -
Includes 4 pcs - 2 pc Cable Clamp, 2 Screws
Material Flammability Rating UL94 V-0
For Use With/Related Products CPC Connectors
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 12060626
A32514

06:12:22 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.76000 5.76
10 5.52000 55.20
50 4.80000 240.00
100 4.56000 456.00
250 4.08000 1,020.00
500 3.84000 1,920.00
1,000 3.60000 3,600.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Box : A104910-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,025 - Immediate
  • Unit Price: 5.65000
Send Feedback