Add To Favorites
Product Overview
Digi-Key Part Number A104910-ND
Quantity Available 895
Can ship immediately
Manufacturer

Manufacturer Part Number

1-206062-5

Description CONN BACKSHELL W/CLAMP SZ 11
Expanded Description Black Connector Backshell, Cable Clamp 5/8-24 UNEF 11
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 206062 Drawing
Product Training Modules Connectivity Circular Plastic Connectors (CPC)
RoHS Information 1-206062-5 Statement of Compliance
RoHS 2 Statement
3D Model 1-206062-5.pdf
Online Catalog CPC Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series CPC
Part Status Active
Type Backshell, Cable Clamp
Cable Opening 0.329" (8.36mm)
Diameter - Outside 0.825" (20.96mm)
Shell Size - Insert 11
Thread Size 5/8-24 UNEF
Cable Exit 180°
Material Thermoplastic
Plating -
Shielding -
Color Black
Features Clamp Screws
Ingress Protection -
Includes 4 pcs - 2 pc Cable Clamp, 2 Screws
Material Flammability Rating UL94 V-0
For Use With/Related Products CPC Connectors
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1-206062-5-ND
12060625
A104910

12:33:53 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.65000 5.65
10 5.42400 54.24
50 4.74600 237.30
100 4.52000 452.00
250 3.95500 988.75
500 3.84200 1,921.00
1,000 3.27700 3,277.00
2,500 3.05100 7,627.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bag : A32514-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,452 - Immediate
  • Unit Price: 5.76000
Send Feedback