Add To Favorites
Product Overview
Digi-Key Part Number A99884DKR-ND
Quantity Available 2,809
Can ship immediately
Manufacturer

Manufacturer Part Number

1-2058703-1

Description CONN SSL RCPT & BLADE 2POS 4MM
Expanded Description SSL Connector 2 Position Blade and Receptacle, Hermaphroditic Board to Board 0.157" (4.00mm) Solder
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Style Board to Board
Connector Type Blade and Receptacle, Hermaphroditic
Number of Positions 2
Mounting Type Board Edge, Surface Mount, Right Angle
Termination Solder
Pitch 0.157" (4.00mm)
Fastening Type Latch Lock
Features -
Housing Color Black
Wire Gauge -
Contact Material Copper Alloy
Contact Finish Tin
Housing Material Liquid Crystal Polymer (LCP)
Operating Temperature -40°C ~ 105°C
Voltage Rating 125V
Current Rating 6A
Ingress Protection -
Mating Cycles -
 
Mating Products
Additional Resources
Standard Package ? 1
Other Names A99884DKR

16:05:55 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.87000 0.87
10 0.81300 8.13
25 0.73160 18.29
50 0.65040 32.52
100 0.62330 62.33
250 0.56908 142.27
500 0.54200 271.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A99884TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.40649
  • Cut Tape (CT) ? : A99884CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,809 - Immediate
  • Unit Price: 0.87000
Send Feedback