Keywords:





Product Index > Connectors, Interconnects > Memory Connectors - Inline Module Sockets > 1-1932000-0

All prices are in US dollars.
Digi-Key Part NumberA97921-ND
Price BreakUnit PriceExtended Price
14.030004.03
103.8640038.64
253.5420088.55
503.38100169.05
1003.22000322.00
2502.81752704.38
5002.737001,368.50
1,0002.334502,334.50
2,5002.173505,433.75
Quantity Available Digi-Key Stock: 2,653
Can ship immediately
Manufacturer

Manufacturer Part Number

1-1932000-0

DescriptionCONN SOCKET 240PS DIMM DDR3 15AU
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CONN SOCKET 240PS DIMM DDR3 15AU | 1-1932000-0 | A97921-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 1932000
Product Photos 1-1932000-0
RoHS Information 1-1932000-0 Statement of Compliance
Catalog Drawings DDR, DIMM Vertical
3D Model 1-1932000-0.pdf
Standard Package400
CategoryConnectors, Interconnects
FamilyMemory Connectors - Inline Module Sockets
Series-
PackagingTray
Connector StyleDIMM
Number of Positions240
Memory TypeDDR 3 SDRAM
StandardsMO-269
Mounting TypeThrough Hole
FeaturesBoard Lock, Latches
Mounting Feature-
Contact FinishGold
Contact Finish Thickness15µin (0.38µm)
Dynamic CatalogDIMM Series
For Use With557-1351-ND - MODULE DDR2 512MB 240-UDIMM
557-1349-ND - MODULE DDR2 4GB 240-RDIMM
557-1348-ND - MODULE DDR2 2GB 240-RDIMM
557-1347-ND - MODULE DDR2 2GB 240-UDIMM
675-1030-ND - MODULE DDR2 1GB 240-DIMM
675-1028-ND - MODULE DDR2 1GB 240-DIMM
557-1208-ND - MODULE DDR2 512MB 240-DIMM
557-1305-ND - MODULE DDR2 512MB 240-DIMM
557-1303-ND - MODULE DDR2 512MB 240-DIMM
557-1302-ND - MODULE DDR2 256MB 240-DIMM
Other Names119320000
A97921

3:11:17 5/25/2013 - Help With This Screen