Add To Favorites
Product Overview
Digi-Key Part Number 1-1825138-5-ND
Quantity Available 592
Can ship immediately
Manufacturer

Manufacturer Part Number

1-1825138-5

Description SWITCH TOGGLE DPDT 5A 120V
Expanded Description Toggle Switch DPDT Panel Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets 1825138 Drawing
RoHS Information A201P3ZQ04 Statement of Compliance
RoHS 2 Statement
Featured Product TE Connectivity Alcoswitch Switches
3D Model 1-1825138-5.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity ALCOSWITCH Switches

Series Gemini A
Packaging ? Bulk ?
Part Status Active
Circuit DPDT
Switch Function On-On
Current Rating 5A (AC/DC)
Voltage Rating - AC 120V
Voltage Rating - DC 28V
Actuator Type Flatted
Actuator Length 12.29mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount
Termination Style Solder Lug
Panel Cutout Dimensions Circular - 6.35mm Dia
Bushing Thread 1/4-40
Ingress Protection -
Features Epoxy Sealed Terminals
Actuator Material Brass, Nickel Plated
Electrical Life 6,000 Cycles
Operating Temperature -30°C ~ 85°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names A201P3ZQ04
A201P3ZQ04-ND

20:34:32 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.62000 4.62
10 4.40000 44.00
25 4.29000 107.25
50 4.18000 209.00
100 4.07000 407.00
250 3.74000 935.00
500 3.30000 1,650.00
1,000 2.97000 2,970.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback