Keywords:





Product Index > Connectors, Interconnects > Sockets for ICs, Transistors > 1-1825093-2

All prices are in US dollars.
Digi-Key Part NumberA32878-ND
Price BreakUnit PriceExtended Price
10.740000.74
100.647006.47
500.5840029.20
1000.5585055.85
2500.50776126.94
5000.45698228.49
1,0000.40621406.21
2,5000.36813920.32
5,0000.355431,777.16
Quantity Available Digi-Key Stock: 4,644
Can ship immediately
Manufacturer

Manufacturer Part Number

1-1825093-2

DescriptionCONN IC SOCKET 8 POS DIP 30AU
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CONN IC SOCKET 8 POS DIP 30AU | 1-1825093-2 | A32878-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 1825093
Product Photos 2-640463-2
RoHS Information 1-1825093-2 Statement of Compliance
Catalog Drawings Dual Leaf Socket Cutaway
Dual Leaf Socket Side
3D Model 1-1825093-2.pdf
Standard Package52
CategoryConnectors, Interconnects
FamilySockets for ICs, Transistors
SeriesDiplomate DL, Amp
TypeDIP, 0.3" (7.62mm) Row Spacing
Number of Positions or Pins (Grid)8 (2 x 4)
Pitch0.100" (2.54mm)
Mounting TypeThrough Hole
FeaturesClosed Frame
Contact FinishGold
Contact Finish Thickness30µin (0.76µm)
Dynamic CatalogDiplomate DL Series
Other Names118250932
A32878

8:57:26 5/25/2013 - Help With This Screen