Add To Favorites
Product Overview
Digi-Key Part Number A29581-ND
Quantity Available 473
Can ship immediately
Manufacturer

Manufacturer Part Number

1-179555-8

Description CONN HOUSNG TAB 20POS KEY-XX PNL
Expanded Description 20 Position Rectangular Housing Connector Plug Black 0.200" (5.08mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 179555 Drawing
Product Training Modules Dynamic Series Connector Solutions
RoHS Information 1-179555-8 Statement of Compliance
RoHS 2 Statement
Featured Product AMP Dynamic Series Connectors
3D Model 1-179555-8.pdf
Online Catalog Dynamic 3200 Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Dynamic D-3200
Packaging ? Bulk ?
Part Status Active
Connector Type Plug
Contact Type Male Pin
Number of Positions 20
Pitch 0.200" (5.08mm)
Number of Rows 2
Row Spacing 0.300" (7.62mm)
Mounting Type Panel Mount
Contact Termination Crimp
Fastening Type -
Color Black
Features Polarizing Key
Note Contacts Not Provided
 
Mating Products
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 24
Other Names 11795558
A29581

09:02:09 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.41000 3.41
10 3.26900 32.69
50 2.86060 143.03
100 2.72430 272.43
250 2.38376 595.94
500 2.31566 1,157.83
1,000 1.97512 1,975.12
2,500 1.83890 4,597.26
5,000 1.77080 8,853.98

Submit a request for quotation on quantities greater than those displayed.

Send Feedback