Add To Favorites
Product Overview
Digi-Key Part Number A29575-ND
Quantity Available 1,652
Can ship immediately
Manufacturer

Manufacturer Part Number

1-179555-3

Description CONN HOUSING TAB 6POS KEY-XX PNL
Expanded Description 6 Position Rectangular Housing Connector Plug Black 0.200" (5.08mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 179555 Drawing
Product Training Modules Dynamic Series Connector Solutions
RoHS Information 1-179555-3 Statement of Compliance
RoHS 2 Statement
Featured Product AMP Dynamic Series Connectors
3D Model 1-179555-3.pdf
Online Catalog Dynamic 3200 Series
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Dynamic D-3200
Packaging ? Bulk ?
Part Status Active
Connector Type Plug
Contact Type Male Pin
Number of Positions 6
Pitch 0.200" (5.08mm)
Number of Rows 2
Row Spacing 0.300" (7.62mm)
Mounting Type Panel Mount
Contact Termination Crimp
Fastening Type -
Color Black
Features Polarizing Key
Note Contacts Not Provided
 
Mating Products
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 150
Other Names 11795553
A29575

22:55:51 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.04000 2.04
10 1.85200 18.52
25 1.73880 43.47
50 1.66300 83.15
100 1.58740 158.74
250 1.43624 359.06
500 1.32286 661.43
1,000 1.13388 1,133.88
2,500 1.05829 2,645.72

Submit a request for quotation on quantities greater than those displayed.

Send Feedback